2-173983-7 | |
---|---|
DigiKey Part Number | A108329-ND |
Manufacturer | |
Manufacturer Product Number | 2-173983-7 |
Description | CONN WIRE IDC 7P 26-28AWG PCB RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-173983-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 7 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥4.15356 | ¥747.64 |
360 | ¥3.89381 | ¥1,401.77 |
540 | ¥3.67741 | ¥1,985.80 |
1,260 | ¥3.22314 | ¥4,061.16 |
4,500 | ¥3.05011 | ¥13,725.50 |
9,000 | ¥2.81216 | ¥25,309.44 |
18,000 | ¥2.67722 | ¥48,189.96 |