2-1734839-2 | |
---|---|
DigiKey Part Number | A101340TR-ND - Tape & Reel (TR) A101340CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1734839-2 |
Description | CONN FPC TOP 22POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734839-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥8.10480 | ¥202.62 |
50 | ¥8.02760 | ¥401.38 |
100 | ¥7.24430 | ¥724.43 |
250 | ¥7.00920 | ¥1,752.30 |
500 | ¥6.38264 | ¥3,191.32 |
1,000 | ¥5.71690 | ¥5,716.90 |