2-1670730-1 | |
---|---|
DigiKey Part Number | 2-1670730-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1670730-1 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1670730-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.57000 | ¥16.57 |
10 | ¥15.12000 | ¥151.20 |
25 | ¥14.67000 | ¥366.75 |
50 | ¥14.52020 | ¥726.01 |
100 | ¥13.47820 | ¥1,347.82 |
250 | ¥13.25476 | ¥3,313.69 |
600 | ¥12.06337 | ¥7,238.02 |
1,200 | ¥10.79748 | ¥12,956.98 |
3,000 | ¥9.97839 | ¥29,935.17 |