2-164045-1 | |
---|---|
DigiKey Part Number | A104984-ND |
Manufacturer | |
Manufacturer Product Number | 2-164045-1 |
Description | CONN DIN PLUG 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-164045-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.09000 | ¥105.09 |
19 | ¥95.00895 | ¥1,805.17 |
38 | ¥92.49632 | ¥3,514.86 |
57 | ¥88.97842 | ¥5,071.77 |
114 | ¥82.44298 | ¥9,398.50 |
266 | ¥81.94034 | ¥21,796.13 |
513 | ¥78.92407 | ¥40,488.05 |
1,007 | ¥70.37824 | ¥70,870.89 |