2-1513472-6 | |
---|---|
DigiKey Part Number | 17-2-1513472-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1513472-6 |
Description | UAM ASSEMBLY 830 MM CABLE BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.44175GHz, 5.5125GHz 802.11a/b/g/n, Bluetooth, Wi-Fi, WLAN, Zigbee™ Stamped Metal RF Antenna 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.875GHz 3dBi MHF |
Datasheet | Datasheet |
EDA/CAD Models | 2-1513472-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44175GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 500mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.394" (10.00mm) | |
Applications | 802.11a/b/g/n, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.44000 | ¥292.44 |
10 | ¥269.94800 | ¥2,699.48 |
25 | ¥247.45360 | ¥6,186.34 |
100 | ¥228.70820 | ¥22,870.82 |
250 | ¥217.46008 | ¥54,365.02 |