2-1474644-8 | |
---|---|
DigiKey Part Number | A128517-ND |
Manufacturer | |
Manufacturer Product Number | 2-1474644-8 |
Description | CABLE FLXSTRP 14POS 2.54MM 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 14 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.29400 | ¥172.94 |
25 | ¥17.20040 | ¥430.01 |
50 | ¥17.02600 | ¥851.30 |
100 | ¥15.62180 | ¥1,562.18 |
250 | ¥15.53460 | ¥3,883.65 |
500 | ¥14.13010 | ¥7,065.05 |
1,000 | ¥12.63819 | ¥12,638.19 |
3,000 | ¥11.67275 | ¥35,018.25 |