2-1473562-8 | |
---|---|
DigiKey Part Number | A29157-ND |
Manufacturer | |
Manufacturer Product Number | 2-1473562-8 |
Description | CONN PLUG 8POS IDC GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Gold 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1473562-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
20 | ¥44.59550 | ¥891.91 |
40 | ¥43.42775 | ¥1,737.11 |
60 | ¥42.49533 | ¥2,549.72 |
100 | ¥39.92670 | ¥3,992.67 |
260 | ¥39.69281 | ¥10,320.13 |
500 | ¥37.12458 | ¥18,562.29 |
1,000 | ¥33.15521 | ¥33,155.21 |
2,500 | ¥30.82036 | ¥77,050.90 |