2-1393366-2 | |
---|---|
DigiKey Part Number | 17-2-1393366-2TR-ND - Tape & Reel (TR) 17-2-1393366-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1393366-2 |
Description | GET-SOCKET TERMINAL, SILVER VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393366-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.98040 | ¥49.51 |
50 | ¥1.95560 | ¥97.78 |
100 | ¥1.80780 | ¥180.78 |
250 | ¥1.48564 | ¥371.41 |
500 | ¥1.40322 | ¥701.61 |
1,000 | ¥1.30413 | ¥1,304.13 |
2,500 | ¥1.26283 | ¥3,157.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.02347 | ¥10,234.70 |
30,000 | ¥1.02151 | ¥30,645.30 |