2-1393302-3 | |
---|---|
DigiKey Part Number | 2-1393302-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393302-3 |
Description | RELAY AUTOMOTIVE SPDT 60A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.90000 | ¥117.90 |
5 | ¥111.69400 | ¥558.47 |
10 | ¥102.38000 | ¥1,023.80 |
25 | ¥99.28000 | ¥2,482.00 |