2-1102606-5 | |
---|---|
DigiKey Part Number | 2-1102606-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102606-5 |
Description | CONN BASE BOTTOM ENTRY SZ3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 2-1102606-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 3.780" L x 2.362" W x 0.866" H (96.00mm x 60.00mm x 22.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,233.95150 | ¥49,358.06 |