1996503-1 | |
---|---|
DigiKey Part Number | 1996503-1-ND |
Manufacturer | |
Manufacturer Product Number | 1996503-1 |
Description | CONN RCPT ARINC BLANK/60/5C2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Receptacle Connector Arinc Solder Blank/60/5C2/// |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | - | |
Class Code | - | |
Shell Size | 1 | |
Cavity A | Blank | |
Cavity B | 60 | |
Cavity C | 5C2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | - | |
Shell Plating | Electroless Nickel | |
Termination | Solder | |
Features | Cinch Nuts (4-40), Dust Cap, Front Release, Rear Release | |
Note | Partially Loaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
102 | ¥4,337.65020 | ¥442,440.32 |