1987559-1 | |
---|---|
DigiKey Part Number | A128351-ND |
Manufacturer | |
Manufacturer Product Number | 1987559-1 |
Description | CONN FMALE COUPLER PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 2.5mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1987559-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 2.5mm² | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥27.94600 | ¥279.46 |
25 | ¥27.21400 | ¥680.35 |
50 | ¥26.62760 | ¥1,331.38 |
100 | ¥25.75830 | ¥2,575.83 |