1987142-1 | |
---|---|
DigiKey Part Number | 1987142-1-ND |
Manufacturer | |
Manufacturer Product Number | 1987142-1 |
Description | CONN RCPT HSG 0.110 0.187 3POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle 0.110" (2.79mm), 0.187" (4.75mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm), 0.187" (4.75mm) | |
Number of Positions | 3 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.110" (2.79mm) and 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | Polyamide (PA6), Nylon 6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
108,000 | ¥2.24353 | ¥242,301.24 |