1986713-8 | |
---|---|
DigiKey Part Number | A105407-ND |
Manufacturer | |
Manufacturer Product Number | 1986713-8 |
Description | TERM BLK 8P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986713-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 130 A | |
Voltage | 600 V | |
Wire Gauge | 1-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Tin Plated | |
Screw Material - Plating | Steel - Nickel Plated | |
Torque - Screw | 2.1-2.5 Nm (1.5-1.8 LbIn) | |
Screw Thread | M5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥804.36900 | ¥64,349.52 |