1986713-2

DigiKey Part Number
A105413-ND
Manufacturer
Manufacturer Product Number
1986713-2
Description
TERM BLK 2P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1986713-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
130 A
Voltage
600 V
Wire Gauge
1-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Tin Plated
Screw Material - Plating
Steel - Nickel Plated
Torque - Screw
2.1-2.5 Nm (1.5-1.8 LbIn)
Screw Thread
M5
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥261.48000¥261.48
20¥243.53950¥4,870.79
Manufacturers Standard Package