1982995-1 | |
---|---|
DigiKey Part Number | A114638-ND |
Manufacturer | |
Manufacturer Product Number | 1982995-1 |
Description | CONN TERM BUSBAR CLIP SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1982995-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥61.18800 | ¥611.88 |
25 | ¥59.58000 | ¥1,489.50 |
98 | ¥57.97041 | ¥5,681.10 |
245 | ¥54.42800 | ¥13,334.86 |
441 | ¥54.10596 | ¥23,860.73 |
980 | ¥50.88538 | ¥49,867.67 |