1981341-2 | |
---|---|
DigiKey Part Number | 17-1981341-2TR-ND - Tape & Reel (TR) 17-1981341-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1981341-2 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1981341-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.45160 | ¥36.29 |
50 | ¥1.43340 | ¥71.67 |
100 | ¥1.32340 | ¥132.34 |
250 | ¥1.08796 | ¥271.99 |
500 | ¥1.02754 | ¥513.77 |
1,000 | ¥0.95505 | ¥955.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92486 | ¥3,699.44 |
8,000 | ¥0.84627 | ¥6,770.16 |
12,000 | ¥0.74956 | ¥8,994.72 |
28,000 | ¥0.74812 | ¥20,947.36 |