1971788-2 | |
---|---|
DigiKey Part Number | A119747TR-ND - Tape & Reel (TR) A119747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971788-2 |
Description | CONN TAB 18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971788-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.15800 | ¥11.58 |
25 | ¥1.07400 | ¥26.85 |
50 | ¥1.01960 | ¥50.98 |
100 | ¥0.96380 | ¥96.38 |
250 | ¥0.89748 | ¥224.37 |
500 | ¥0.84594 | ¥422.97 |
1,000 | ¥0.80161 | ¥801.61 |
2,500 | ¥0.74250 | ¥1,856.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,800 | ¥0.67232 | ¥5,916.42 |
17,600 | ¥0.59105 | ¥10,402.48 |
26,400 | ¥0.52825 | ¥13,945.80 |
61,600 | ¥0.45806 | ¥28,216.50 |