1971783-2-06-W9 | |
---|---|
DigiKey Part Number | 1971783-2-06-W9-ND |
Manufacturer | |
Manufacturer Product Number | 1971783-2-06-W9 |
Description | JUMPER - 1971783-2/A2103W/X 6" |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.46800 | ¥54.68 |
30 | ¥5.44600 | ¥163.38 |
50 | ¥5.26240 | ¥263.12 |
100 | ¥4.41190 | ¥441.19 |
250 | ¥4.13608 | ¥1,034.02 |
500 | ¥3.90622 | ¥1,953.11 |
1,000 | ¥3.42365 | ¥3,423.65 |
2,500 | ¥3.23985 | ¥8,099.62 |
5,000 | ¥2.98710 | ¥14,935.50 |