1971567-3 | |
---|---|
DigiKey Part Number | A108820TR-ND - Tape & Reel (TR) A108820CT-ND - Cut Tape (CT) A108820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1971567-3 |
Description | CONN SSL RCPT & BLADE 6POS 3MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1971567-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 6 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass; Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.36400 | ¥209.10 |
50 | ¥8.28360 | ¥414.18 |
100 | ¥7.47500 | ¥747.50 |
250 | ¥7.23252 | ¥1,808.13 |
500 | ¥6.58606 | ¥3,293.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥5.88496 | ¥11,181.42 |
3,800 | ¥5.56432 | ¥21,144.42 |
5,700 | ¥5.38534 | ¥30,696.44 |
9,500 | ¥5.16856 | ¥49,101.32 |
13,300 | ¥5.03086 | ¥66,910.44 |