1969795-1 | |
---|---|
DigiKey Part Number | 17-1969795-1-ND |
Manufacturer | |
Manufacturer Product Number | 1969795-1 |
Description | 02P UMNL HDR ASSY SCKT V0 GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1969795-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Insulation Color | Natural | |
Insulation Height | 0.360" (9.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 12A | |
Voltage Rating | 600VAC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥4.04240 | ¥101.06 |
50 | ¥3.80280 | ¥190.14 |
100 | ¥3.64520 | ¥364.52 |
250 | ¥3.32824 | ¥832.06 |
500 | ¥3.16964 | ¥1,584.82 |
1,000 | ¥2.61499 | ¥2,614.99 |
2,500 | ¥2.37723 | ¥5,943.07 |