1969717-6 | |
---|---|
DigiKey Part Number | A124905-ND |
Manufacturer | |
Manufacturer Product Number | 1969717-6 |
Description | HOUSING, RECEPTACLE, POSITIVE-LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969717-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥3.19840 | ¥79.96 |
50 | ¥3.11800 | ¥155.90 |
100 | ¥2.67390 | ¥267.39 |
250 | ¥2.41860 | ¥604.65 |
500 | ¥2.36574 | ¥1,182.87 |