1933636-2

DigiKey Part Number
A107694-ND
Manufacturer
Manufacturer Product Number
1933636-2
Description
CABLE F-F HDMI-A 3"
Customer Reference
Detailed Description
Cable Assembly 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
1st Connector Type
HDMI-A Female
2nd Connector Type
HDMI-A Female
Length
0.250' (76.20mm, 3.00")
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
-
Usage
High Definition Multimedia Interface
Base Product Number