1932768-1 | |
---|---|
DigiKey Part Number | A120437TR-ND - Tape & Reel (TR) A120437CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932768-1 |
Description | SUPER LOW PROFILE 1.95SIM WITH F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 1932768-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.077" (1.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.46100 | ¥114.61 |
25 | ¥11.11920 | ¥277.98 |
50 | ¥11.00780 | ¥550.39 |
100 | ¥10.21710 | ¥1,021.71 |
250 | ¥10.04748 | ¥2,511.87 |
500 | ¥9.14424 | ¥4,572.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.18468 | ¥8,184.68 |
3,000 | ¥7.56380 | ¥22,691.40 |
5,000 | ¥7.33802 | ¥36,690.10 |
10,000 | ¥6.98593 | ¥69,859.30 |