1924341-1 | |
---|---|
DigiKey Part Number | 17-1924341-1-ND |
Manufacturer | |
Manufacturer Product Number | 1924341-1 |
Description | 18P, 1 ROW CARRIER FOR54P LAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1924341-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.09200 | ¥110.92 |
25 | ¥10.61720 | ¥265.43 |
50 | ¥10.38000 | ¥519.00 |
100 | ¥9.90740 | ¥990.74 |
250 | ¥8.96428 | ¥2,241.07 |
500 | ¥8.25640 | ¥4,128.20 |
1,000 | ¥7.07697 | ¥7,076.97 |
2,500 | ¥6.60516 | ¥16,512.90 |