1918810-1 | |
---|---|
DigiKey Part Number | A36371-ND |
Manufacturer | |
Manufacturer Product Number | 1918810-1 |
Description | CLEANER FIBER OPTIC CONNECTORS |
Customer Reference | |
Detailed Description | Cleaner FC, LC, LC ODVA, MPO, MU, MT-RJ, SC, ST Connectors 4.72" L x 2.24" W (120.0mm x 57.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Cleaner | |
Specifications | FC, LC, LC ODVA, MPO, MU, MT-RJ, SC, ST Connectors | |
Size / Dimension | 4.72" L x 2.24" W (120.0mm x 57.0mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |