1897989-2 | |
---|---|
DigiKey Part Number | 1897989-2-ND |
Manufacturer | |
Manufacturer Product Number | 1897989-2 |
Description | I/F SEAL FOR MINI MATE-N-LOK 2 |
Customer Reference | |
Detailed Description | Connector Gasket For Mini MATE-N-LOK |
Datasheet | Datasheet |
EDA/CAD Models | 1897989-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Gasket | |
Number of Positions | 2 | |
For Use With/Related Products | Mini MATE-N-LOK | |
Features | - | |
Base Product Number |