184032-1 | |
---|---|
DigiKey Part Number | A105214-ND |
Manufacturer | |
Manufacturer Product Number | 184032-1 |
Description | CONN PLUG HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184032-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.97800 | ¥69.78 |
25 | ¥6.71520 | ¥167.88 |
50 | ¥6.65140 | ¥332.57 |
100 | ¥6.00200 | ¥600.20 |
250 | ¥5.80708 | ¥1,451.77 |
500 | ¥5.71152 | ¥2,855.76 |