1827236-4 | |
---|---|
DigiKey Part Number | A97500-ND |
Manufacturer | |
Manufacturer Product Number | 1827236-4 |
Description | CONN SKT DDRII 200POS R/A LO-PRO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1827236-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Standard | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.196" (4.00mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.54000 | ¥69.54 |
20 | ¥60.63350 | ¥1,212.67 |
40 | ¥59.03875 | ¥2,361.55 |
80 | ¥57.44200 | ¥4,595.36 |
240 | ¥53.93192 | ¥12,943.66 |
440 | ¥53.61282 | ¥23,589.64 |
960 | ¥50.42154 | ¥48,404.68 |