179463-4 | |
---|---|
DigiKey Part Number | A119038-ND |
Manufacturer | |
Manufacturer Product Number | 179463-4 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179463-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥3.59780 | ¥1,079.34 |
600 | ¥3.39790 | ¥2,038.74 |
1,500 | ¥2.97813 | ¥4,467.20 |
3,000 | ¥2.81826 | ¥8,454.78 |
7,500 | ¥2.59839 | ¥19,487.93 |
15,000 | ¥2.47372 | ¥37,105.80 |