177921-1 | |
---|---|
DigiKey Part Number | A112800-ND |
Manufacturer | |
Manufacturer Product Number | 177921-1 |
Description | CONN PLATE DBL-LOCK 5POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 177921-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 5 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥2.23560 | ¥55.89 |
50 | ¥2.18860 | ¥109.43 |
100 | ¥1.87040 | ¥187.04 |
250 | ¥1.68328 | ¥420.82 |
500 | ¥1.64630 | ¥823.15 |