176143-2 | |
---|---|
DigiKey Part Number | A122359-ND |
Manufacturer | |
Manufacturer Product Number | 176143-2 |
Description | CONN MALE TAB HSG 0.187 2POS BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176143-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Plastic | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.18000 | ¥19.18 |
50 | ¥16.85180 | ¥842.59 |
100 | ¥15.46190 | ¥1,546.19 |
500 | ¥13.98496 | ¥6,992.48 |
1,000 | ¥12.50826 | ¥12,508.26 |
5,000 | ¥11.03163 | ¥55,158.15 |