175216-3 | |
---|---|
DigiKey Part Number | A29216-ND |
Manufacturer | |
Manufacturer Product Number | 175216-3 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175216-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.58440 | ¥64.61 |
50 | ¥2.51860 | ¥125.93 |
100 | ¥2.15990 | ¥215.99 |
250 | ¥1.95388 | ¥488.47 |
500 | ¥1.91118 | ¥955.59 |