175153-2 | |
---|---|
DigiKey Part Number | A106277-ND |
Manufacturer | |
Manufacturer Product Number | 175153-2 |
Description | CONN TAB 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175153-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥1.01480 | ¥25.37 |
50 | ¥1.00160 | ¥50.08 |
100 | ¥0.92520 | ¥92.52 |
250 | ¥0.76024 | ¥190.06 |
500 | ¥0.74364 | ¥371.82 |