175133-8 | |
---|---|
DigiKey Part Number | 175133-8-ND |
Manufacturer | |
Manufacturer Product Number | 175133-8 |
Description | CT DBL ROW 8P HOLDER 8P NATURA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 175133-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Holder | |
Number of Positions | 8 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.30255 | ¥2,302.55 |
3,000 | ¥2.27167 | ¥6,815.01 |
5,000 | ¥2.03987 | ¥10,199.35 |
10,000 | ¥1.91256 | ¥19,125.60 |