175042-1 | |
---|---|
DigiKey Part Number | A135227TR-ND - Tape & Reel (TR) A135227CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175042-1 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175042-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.160" (3.05mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.56320 | ¥39.08 |
50 | ¥1.48440 | ¥74.22 |
100 | ¥1.40310 | ¥140.31 |
250 | ¥1.30636 | ¥326.59 |
500 | ¥1.23114 | ¥615.57 |
1,000 | ¥1.16670 | ¥1,166.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.82016 | ¥1,640.32 |
4,000 | ¥0.75967 | ¥3,038.68 |
6,000 | ¥0.68787 | ¥4,127.22 |
10,000 | ¥0.66541 | ¥6,654.10 |