1744544-9 | |
---|---|
DigiKey Part Number | 1744544-9-ND |
Manufacturer | |
Manufacturer Product Number | 1744544-9 |
Description | EP II TPA 09P, BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power II Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1744544-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 9 | |
For Use With/Related Products | Economy Power II Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥1.19810 | ¥359.43 |
600 | ¥1.16070 | ¥696.42 |
1,500 | ¥1.12318 | ¥1,684.77 |