1744544-2 | |
---|---|
DigiKey Part Number | 1744544-2-ND |
Manufacturer | |
Manufacturer Product Number | 1744544-2 |
Description | EP II TPA 02P, BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power II Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1744544-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | Economy Power II Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.46000 | ¥2.30 |
10 | ¥0.43400 | ¥4.34 |
25 | ¥0.41160 | ¥10.29 |