1744494-4 | |
---|---|
DigiKey Part Number | 1744494-4-ND |
Manufacturer | |
Manufacturer Product Number | 1744494-4 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744494-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥2.00600 | ¥20.06 |
25 | ¥1.99520 | ¥49.88 |
50 | ¥1.95320 | ¥97.66 |
100 | ¥1.66900 | ¥166.90 |
250 | ¥1.50224 | ¥375.56 |
500 | ¥1.46946 | ¥734.73 |