174401-2 | |
---|---|
DigiKey Part Number | 174401-2-ND |
Manufacturer | |
Manufacturer Product Number | 174401-2 |
Description | MIC MK-2 DBL LOCK PLATE 21P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For MIC (Multi-Interlock) Series |
EDA/CAD Models | 174401-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 21 | |
For Use With/Related Products | MIC (Multi-Interlock) Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,296,000 | ¥1.63500 | ¥2,118,960.00 |