174398-2 | |
---|---|
DigiKey Part Number | 174398-2-ND |
Manufacturer | |
Manufacturer Product Number | 174398-2 |
Description | MIC-MK2 DBL LOCK PLATE 11POS. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For MIC (Multi-Interlock) Series |
Datasheet | Datasheet |
EDA/CAD Models | 174398-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 11 | |
For Use With/Related Products | MIC (Multi-Interlock) Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.91760 | ¥72.94 |
50 | ¥2.85640 | ¥142.82 |
100 | ¥2.44240 | ¥244.24 |
250 | ¥2.19772 | ¥549.43 |
500 | ¥2.07582 | ¥1,037.91 |
1,000 | ¥1.81935 | ¥1,819.35 |
2,500 | ¥1.80716 | ¥4,517.90 |