1742086-2 | |
---|---|
DigiKey Part Number | A111056TR-ND - Tape & Reel (TR) A111056CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742086-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742086-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.145" (3.68mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.22480 | ¥30.62 |
50 | ¥1.16080 | ¥58.04 |
100 | ¥1.09850 | ¥109.85 |
250 | ¥1.02260 | ¥255.65 |
500 | ¥0.96366 | ¥481.83 |
1,000 | ¥0.91318 | ¥913.18 |
2,500 | ¥0.84584 | ¥2,114.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.67330 | ¥10,099.50 |
30,000 | ¥0.60177 | ¥18,053.10 |
75,000 | ¥0.52181 | ¥39,135.75 |