1735447-9 | |
---|---|
DigiKey Part Number | A100026-ND |
Manufacturer | |
Manufacturer Product Number | 1735447-9 |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1735447-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.69000 | ¥6.90 |
25 | ¥0.63720 | ¥15.93 |
50 | ¥0.60580 | ¥30.29 |
100 | ¥0.57300 | ¥57.30 |
250 | ¥0.53332 | ¥133.33 |
600 | ¥0.50258 | ¥301.55 |
1,200 | ¥0.47623 | ¥571.48 |
3,000 | ¥0.44111 | ¥1,323.33 |