1734839-5 | |
---|---|
DigiKey Part Number | A101330TR-ND - Tape & Reel (TR) A101330CT-ND - Cut Tape (CT) A101330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734839-5 |
Description | CONN FPC TOP 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734839-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.35960 | ¥83.99 |
50 | ¥3.27580 | ¥163.79 |
100 | ¥2.80940 | ¥280.94 |
250 | ¥2.54108 | ¥635.27 |
500 | ¥2.40006 | ¥1,200.03 |
1,000 | ¥2.10352 | ¥2,103.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.10356 | ¥4,207.12 |
4,000 | ¥2.07532 | ¥8,301.28 |
6,000 | ¥1.86354 | ¥11,181.24 |
10,000 | ¥1.74725 | ¥17,472.50 |