1734101-9 | |
---|---|
DigiKey Part Number | 1734101-9-ND |
Manufacturer | |
Manufacturer Product Number | 1734101-9 |
Description | CONN BTB RCPT 80POS VERT SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734101-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥43.80419 | ¥14,017.34 |