172777-4 | |
---|---|
DigiKey Part Number | 17-172777-4TR-ND - Tape & Reel (TR) 17-172777-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172777-4 |
Description | MIC MARK-2 TAB CONTACT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 172777-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.24000 | ¥12.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.87178 | ¥4,358.90 |
10,000 | ¥0.79005 | ¥7,900.50 |
15,000 | ¥0.76281 | ¥11,442.15 |
25,000 | ¥0.73556 | ¥18,389.00 |
50,000 | ¥0.70832 | ¥35,416.00 |