172773-4 | |
---|---|
DigiKey Part Number | 17-172773-4TR-ND - Tape & Reel (TR) 17-172773-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172773-4 |
Description | MIC MARK-2 REC B TYPE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 172773-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.71600 | ¥17.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.20691 | ¥4,224.18 |
7,000 | ¥1.13148 | ¥7,920.36 |
10,500 | ¥1.05604 | ¥11,088.42 |
17,500 | ¥1.01833 | ¥17,820.77 |
24,500 | ¥1.00324 | ¥24,579.38 |