172769-1 | |
---|---|
DigiKey Part Number | 172769-1-ND |
Manufacturer | |
Manufacturer Product Number | 172769-1 |
Description | CONN TERM WTB 20-24AWG TIN |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172769-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Through Board | |
Hole Diameter | 0.071" ~ 0.075" (1.80mm ~ 1.91mm) | |
Insulation Diameter | - | |
Length - Overall | 0.409" (10.39mm) | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |