172517-1 | |
---|---|
DigiKey Part Number | 172517-1-ND |
Manufacturer | |
Manufacturer Product Number | 172517-1 |
Description | CONN RCPT HSG 21POS W/FLANGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172517-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥19.94200 | ¥199.42 |
25 | ¥19.83920 | ¥495.98 |
50 | ¥19.63700 | ¥981.85 |
100 | ¥18.01680 | ¥1,801.68 |
300 | ¥17.91593 | ¥5,374.78 |
500 | ¥16.29638 | ¥8,148.19 |
1,000 | ¥14.57572 | ¥14,575.72 |
2,500 | ¥13.46229 | ¥33,655.72 |