172509-4 | |
---|---|
DigiKey Part Number | 172509-4-ND |
Manufacturer | |
Manufacturer Product Number | 172509-4 |
Description | CONN RCPT HSG 17POS |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |